2703022 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 23.8 x 101.3 x 86 mm, gray, 2703022
Unit Price (€ / pc.)
199.9319 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 2 Weeks **
Patch panel, 2703022, Phoenix Contact
Patch panel, RJ45 jack on Push-in terminal blocks, 10/100/1000 Mbps, DIN rail adapter, IP20, Shield contacting with strain relief, Shield current monitoring, Surge protection
Features
- Fast connection of the field cable
- Wiring space covered with front panel cover
- Tool-free shield contacting with strain relief
- Integrated surge protection to ensure high system availability
- Shield current monitoring with visual display
- Extended temperature range of -40 °C-+75 °C
Technical specifications
Connection | RJ45-Buchse | |
Version | Patchpanel | |
Width | 23.8 mm | |
Colour | grau | |
Height | 101.3 mm | |
Depth | 86 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |