2901643 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 29 x 90 x 53 mm, green, 2901643
Unit Price (€ / pc.)
66.6638 € *
Available in 5 Days: 2,954 pcs. - if ordered today
Patch panel, 2901643, Phoenix Contact
Patch panel, One RJ45 jack to 8 screw connection terminal blocks (1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail adapter, IP20, Option of shield contacting to the DIN rail via jumpers
Features
- Safe shield connection to ground potential
- Mounting on a DIN rail
- Optional shield connection via jumpers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | RJ45 socket | |
| Width | 29 mm | |
| Height | 90 mm | |
| Depth | 53 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |