2901646 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 29 x 90 x 53 mm, green, 2901646
Unit Price (€ / pc.)
60.4044 € *
Available: 0 pcs.
Available in 10 days: 6,544 pcs.
Leadtime: 2 Weeks **
Patch panel, 2901646, Phoenix Contact
Patch panel, Two RJ45 jacks (1:1 assignment), CAT5e, 10/100/1000 Mbps, DIN rail adapter, IP20, Option of shield contacting to the DIN rail via jumpers
Features
- Safe shield connection to ground potential
- Mounting on a DIN rail
- Easy and convenient extension for RJ45 cable
- Optional shield connection via jumpers
Technical specifications
Connection | RJ45-Buchse | |
Version | Patchpanel | |
Width | 29 mm | |
Colour | grün | |
Height | 90 mm | |
Depth | 53 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |