2903532 | Phoenix Contact

Patch panel, RJ45 socket, (W x H x D) 52 x 90 x 51 mm, green, 2903532

Order No.: 64P6779
EAN: 4046356746748
MPN:
2903532
FL-PP-RJ45-SCC/SC041
Series: FL-PP
2903532 Phoenix Contact Connectin Modules, Patch Distributors Image 1
2903532 Phoenix Contact Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
194.4817 € *
Available in 5 Days: 186 pcs. - if ordered today
Total Price:
194.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
194.4817 €

Patch panel, 2903532, Phoenix Contact

Cable sharing module, two RJ45 jacks with Ethernet assignment (cable outlet on the front) to 8 spring-cage connection terminal blocks, CAT5e, 10/100 Mbps, DIN rail mounting, IP20, Option of shield contacting on DIN rail via jumpers

Features

  • Safe shield connection to ground potential
  • Mounting on a DIN rail
  • Cable sharing adapter
  • Easy use of one cable for various services
  • Optional shield connection via jumpers
Technical specifications
Filter Property Value
Version patch panel
Connection RJ45 socket
Width 52 mm
Height 90 mm
Depth 51 mm
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No