2904577 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 56 x 90 x 51 mm, green, 2904577
Unit Price (€ / pc.)
194.4817 € *
Available: 0 pcs.
Available in 10 days: 26 pcs.
Leadtime: 1 Week **
Patch panel, 2904577, Phoenix Contact
Cable sharing module, two RJ45 jacks with Ethernet assignment (cable outlet on the top) to 8 spring-cage connection terminal blocks, CAT5e, 10/100 Mbps, DIN rail mounting, IP20, Option of shield contacting on DIN rail via jumpers
Features
- Safe shield connection to ground potential
- Mounting on a DIN rail
- Cable sharing adapter
- Easy use of one cable for various services
- Optional shield connection via jumpers
Technical specifications
Anschluss | RJ45-Buchse | |
Ausführung | Patchpanel | |
Breite | 56 mm | |
Farbe | grün | |
Höhe | 90 mm | |
Tiefe | 51 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |