1703726 | Phoenix Contact

Plug part, 5 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1703726

Order No.: 62P6234
EAN: 4017918994563
MPN:
1703726
DFK-IPC 16/ 5-ST-10,16
Series: DFK
1703726 Phoenix Contact Connecting Blocks
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
10 pcs.
19.7421 €
50 pcs.
18.1594 €
100 pcs.
16.5172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting Block, 1703726, Phoenix Contact

Feed-through connector, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of positions: 5, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, color: green, contact surface: Silver

FEATURES

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws

Technical Data

  • Rated current: 76 A
  • Design: Straight
  • Pole number: 7-pole
  • Contact spacing: 10.16 mm
Technical specifications
Version Buchse
Pin number 5-polig
Grid 10.16 mm
Cable cross-section 0,75-16 mm²
AWG cross-section AWG 18-6
Design gerade
Wire diameter 5,4 mm
Rated current 76 A
Rated voltage 1000 V
Contact connection Schraubanschluss
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes