1703959 | Phoenix Contact

Plug part, 4 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1703959

Order No.: 62P6227
EAN: 4017918994716
MPN:
1703959
DFK-IPC 16/ 4-STF-SH-10,16
Series: DFK
1703959 Phoenix Contact Connecting Blocks
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
18.9805 €
50 pcs.
17.4573 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-through plug, 1703959, Phoenix Contact

Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: DFK-IPC 16/.-STF-SH, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PC 16, Electrical properties: shielded, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
  • Shroud for professional EMC shield connection on the front of the device
  • Screwable flange for superior mechanical stability
Technical specifications
Filter Property Value
Version socket
Pin number 4 pole
Grid 10.16 mm
Cable cross-section 0.75-16 mm²
AWG cross-section AWG 18-6
Design straight
Rated current 76 A
Rated voltage 1000 V
Contact connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes