1703975 | Phoenix Contact
Plug part, 6 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1703975
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Connecting Block, 1703975, Phoenix Contact
Feed-through connector, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of positions: 6, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, color: green, contact surface: Silver
FEATURES
- Well-known connection principle allows worldwide use
- Low temperature rise, thanks to maximum contact force
- Allows connection of two conductors
- Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws
Technical Data
- Rated current: 76 A
- Design: Straight
- Pole number: 9-pole
- Contact spacing: 10.16 mm
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 18-6 | |
Design | gerade | |
Contact connection | Schraubanschluss | |
Cable cross-section | 0,75-16 mm² | |
Rated voltage | 1000 V | |
Rated current | 76 A | |
Pin number | 6-polig | |
Grid | 10.16 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |