1704000 | Phoenix Contact

Plug part, 9 pole, pitch 10.16 mm, 0.75-16 mm², AWG 18-6, straight, 76 A, 1000 V, screw connection, 1704000

Order No.: 62P6272
EAN: 4017918994761
MPN:
1704000
DFK-IPC 16/ 9-STF-SH-10,16
Series: DFK
1704000 Phoenix Contact Connecting Blocks
Image may differ
Unit Price (€ / pc.)
31.2732 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
31.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.2732 €

Connecting Block, 1704000, Phoenix Contact

Feed-through connector, nominal current: 76 A, rated voltage (III/2): 1000 V, nominal cross section: 16 mm², number of positions: 9, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, color: green, contact surface: Silver

FEATURES

  • Well-known connection principle allows worldwide use
  • Low temperature rise, thanks to maximum contact force
  • Allows connection of two conductors
  • Flange system enables secure fixing to the housing panel by means of tool-free snap-in locking or screws

Technical Data

  • Rated current: 76 A
  • Design: Straight
  • Pole number: 9-pole
  • Contact spacing: 10.16 mm
Technical specifications
Version Buchse
AWG cross-section AWG 18-6
Design gerade
Contact connection Schraubanschluss
Cable cross-section 0,75-16 mm²
Rated voltage 1000 V
Rated current 76 A
Pin number 9-polig
Grid 10.16 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes