1848671 | Phoenix Contact

Direct connector, 5 pole, pitch 3.5 mm, 0.2-1.5 mm², AWG 24-16, straight, 8 A, 160 V, push-in, 1848671

Order No.: 63P8701
EAN: 4055626307145
MPN:
1848671
SDDC 1,5/ 5-PV-3,5
Series: SDDC
1848671 Phoenix Contact Connecting Blocks
Image may differ
Unit Price (€ / pc.)
6.4141 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
641.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.4141 €

Connecting Block, 1848671, Phoenix Contact

PCB direct plug, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², number of positions: 5, pitch: 3.5 mm, connection method: Push-in spring connection, color: green, contact surface: Tin, mounting: SKEDD - Direct plug-in technology, pin layout: Linear double pinning

FEATURES

  • SKEDD direct plug-in technology enables flexible positioning on the PCB
  • Reduced component and process costs: simple insertion by hand and vibration-resistant connection
  • Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
  • Time saving push-in connection, tools not required

Technical Data

  • Rated current: 8 A
  • Design: Straight
  • Pole number: 14-pole
  • Contact spacing: 3.5 mm
Technical specifications
AWG cross-section AWG 24-16
Design gerade
Contact connection Push-in
Cable cross-section 0,2-1,5 mm²
Rated voltage 160 V
Rated current 8 A
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes