1864037 | Phoenix Contact

Direct connector, 2 pole, pitch 5 mm, 0.2-2.5 mm², AWG 24-12, straight, 12 A, 320 V, push-in, 1864037

Order No.: 63P8683
EAN: 4055626210339
MPN:
1864037
SDC 2,5/ 2-PV-5,0-ZB
Series: SDC
1864037 Phoenix Contact Connecting Blocks
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1658 €
50 pcs.
1.9635 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting Block, 1864037, Phoenix Contact

PCB direct plug, nominal current: 12 A, rated voltage (III/2): 320 V, nominal cross section: 2.5 mm², number of positions: 2, pitch: 5 mm, connection method: Push-in spring connection, color: green, contact surface: Tin, mounting: SKEDD - Direct plug-in technology, pin layout: Zigzag pinning W, solder pin [P]: 4.7 mm

FEATURES

  • SKEDD direct plug-in technology enables flexible positioning on the PCB
  • Reduced component and process costs: simple insertion by hand and vibration-resistant connection
  • Wide range of applications, thanks to suitability for PCBs with chemically tin-plated or Hot Air Leveling (HAL) surface
  • Time saving push-in connection, tools not required

Technical Data

  • Rated current: 12 A
  • Design: Straight
  • Pole number: 11-pole
  • Contact spacing: 5 mm
Technical specifications
AWG cross-section AWG 24-12
Design gerade
Wire diameter 2,4 mm
Contact connection Push-in
Cable cross-section 0,2-2,5 mm²
Rated voltage 320 V
Rated current 12 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes