3202973 | Phoenix Contact
Wire end ferrules kit, 100 pieces, 3202973
Unit Price (€ / pc.)
32.5941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Range box, 3202973, Phoenix Contact
Sorti-box, equipped with ferrules in accordance with DIN 46228-4, CSA-certified, 50 pcs. of AI 4-10 GY, 20 pcs. each of AI 6-12 YE, AI 10-12 RD, 10 pcs. of AI 16-12 BU
Features
- Color coding and the transparent cover facilitate fast access to the required ferrules
- The practical assortment boxes are designed to keep your workshop tidy
- Using the integrated euro-clip, they can be hung up on perforated board walls, for example, to save space
Technical specifications
Number of single parts | 100 | |
Product type | Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |