3202986 | Phoenix Contact
Double wire end ferrules assortment, 225 pieces, 3202986
Unit Price (€ / pc.)
32.0467 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Range box, 3202986, Phoenix Contact
Assortment box, supplied with TWIN ferrules according to DIN 46228-4, CSA-certified, Box contains 50 pcs. AI-TWIN 2x0,5-8 WH, AI-TWIN 2x0,75-8 GY, AI-TWIN 2x1-8 RD, AI-TWIN 2x1,5-8 BK, 25 pcs. AI-TWIN 2x2,5-10 BU
Features
- Color coding and the transparent cover facilitate fast access to the required ferrules
- The practical assortment boxes are designed to keep your workshop tidy
- Using the integrated euro-clip, they can be hung up on perforated board walls, for example, to save space
Technical specifications
Number of single parts | 225 | |
Product type | Doppel-Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |