2713764 | Phoenix Contact
Kit, COMBICON header and screw connectors for 6x4Pole, 24 poles, gray
Unit Price (€ / pc.)
42.3997 € *
Available: 0 pcs.
Available in 10 days: 134 pcs.
Leadtime: 1 Week **
Total Price:
42.40 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3997 €
5 pcs.
39.4247 €
10 pcs.
36.2712 €
25 pcs.
33.3795 €
*incl. VAT plus shipping costs
**Subject to prior sale
COMBICON header, 2713764, Phoenix Contact
Kit consisting of COMBICON header and screw connectors for 6 x 4 positions (24-pos.), Color: Light gray.
Technical specifications
Anzahl der Einzelteile | 6 | |
Ausführung | Grundgehäuse und Schraubstecker | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |