1353603 | Phoenix Contact
Contact insert module
Order No.: 64P4624
EAN: 4063151678364
MPN:
1353603
Unit Price (€ / pc.)
28.0364 € *
Available: 0 pcs.
Available in 10 days: 219 pcs.
Leadtime: 2 Weeks **
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.0729 €
10 pcs.
23.9904 €
25 pcs.
21.8246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1353603, Phoenix Contact
Contact insert module, number of positions: 8, Pin, Crimp connection, 48 V, 5 A, 0.08 mm² - 0.5 mm², external cable diameter:4.5 mm - 9 mm, application: Data, without crimp contacts, Shielded transmission to the module frame.
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |