1353627 | Phoenix Contact

Contact insert module

Order No.: 64P4627
EAN: 4063151899325
MPN:
1353627
1353627 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
27.4652 € *
Available: 0 pcs.
Available in 10 days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
27.47 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4652 €
5 pcs.
25.5374 €
10 pcs.
23.4906 €
25 pcs.
21.3843 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1353627, Phoenix Contact

Contact insert module, number of positions: 8, Socket, Crimp connection, 48 V, 10 A, 0.14 mm² - 1.5 mm², external cable diameter:4.5 mm - 9 mm, application: Data/signal, without crimp contacts, with two cable outlets, Shielded transmission to the module frame.

Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No