1405261 | Phoenix Contact
Socket contact insert, 10B, 3 pole, unequipped, crimp connection, with PE contact, 1405261
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Available in 10 days: 151 pcs.
Leadtime: 1 Week **
Contact insert module, 1405261, Phoenix Contact
HEAVYCON socket insert, For 830 V (III/3), With 3 N/O contacts and 2 switch contacts, Crimp connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 10B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |