1406530 | Phoenix Contact
Socket contact insert, 16B, 6 pole, equipped, screw connection, with PE contact, 1406530
Unit Price (€ / pc.)
42.4473 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert module, 1406530, Phoenix Contact
HEAVYCON female insert, HS6 series, 6-poles, Screw connection
Features
- For fast coding with plastic profile
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |