1406543 | Phoenix Contact

Socket contact insert, 16B, 32 pole, unequipped, crimp connection, with PE contact, 1406543

Order No.: 62P1961
EAN: 4046356926317
MPN:
1406543
HC-BB32-I-CT-F 33-64
Series: HC-BB
1406543 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
29.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1312 €

Contact insert module, 1406543, Phoenix Contact

HEAVYCON socket insert, Series: BB32, Position marking: 33 - 64, 32-poles, Crimp connection, With plastic coding profile, Can be coded

Features

  • For fast coding with plastic profile
Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 16B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 32-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes