1406544 | Phoenix Contact
Pin contact insert, 16B, 32 pole, unequipped, crimp connection, with PE contact, 1406544
Unit Price (€ / pc.)
29.1312 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1406544, Phoenix Contact
HEAVYCON pin insert, Series: BB32, 32-poles, Position marking: 33 - 64, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 32-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |