1406546 | Phoenix Contact
Pin contact insert, 24B, 46 pole, unequipped, crimp connection, with PE contact, 1406546
Unit Price (€ / pc.)
36.89 € *
Available: 0 pcs.
Available in 10 days: 112 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1406546, Phoenix Contact
HEAVYCON plug insert, Series: BB46, Position marking: 47 - 92, 46-poles, Crimp connection, With plastic coding profile, Can be coded
Features
- For fast coding with plastic profile
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 24B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 46-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |