1407727 | Phoenix Contact

Socket contact insert, 6B, 6 pole, equipped, push-in, with PE contact, 1407727

Order No.: 62P1887
EAN: 4046356777520
MPN:
1407727
HC-B06-I-PT-F
Series: HC-B
1407727 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available in 5 Days: 511 pcs. - if ordered today
Total Price:
15.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9817 €

Contact insert module, 1407727, Phoenix Contact

HEAVYCON socket insert, B6 series, 6 + PE-poles, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Test connection for 2 mm test plug
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6B
Additional parts equipped
Contact connection push-in
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes