1407730 | Phoenix Contact
Pin contact insert, 10B, 10 pole, equipped, push-in, with PE contact, 1407730
Unit Price (€ / pc.)
20.3371 € *
Available: 0 pcs.
Available in 10 days: 3,902 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1407730, Phoenix Contact
HEAVYCON pin insert, B10 series, 10 + PE-poles, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Test connection for 2 mm test plug
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10B | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |