1407735 | Phoenix Contact
Socket contact insert, 24B, 24 pole, equipped, push-in, with PE contact, 1407735
Unit Price (€ / pc.)
23.0860 € *
Available: 1 pcs.
Available in 10 days: 3,975 pcs.
Leadtime: 2 Weeks **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
5 pcs.
21.7056 €
15 pcs.
20.8607 €
50 pcs.
19.9444 €
150 pcs.
19.1233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1407735, Phoenix Contact
Contact insert, Number of positions: 24+PE, Size: B24, Number of connections per position: 1, Socket, Push-in connection, 500 V, 16 A, 0.14-2.5 mm², Application: Power
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Test connection for 2 mm test plug
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |