1407740 | Phoenix Contact

Pin contact insert, 16B, 6 pole, equipped, push-in, with PE contact, 1407740

Order No.: 62P2484
EAN: 4046356777452
MPN:
1407740
HC-HV06-I-PT-M
Series: HC-HV
1407740 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 1 Week **
Total Price:
26.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4418 €

Contact insert module, 1407740, Phoenix Contact

HEAVYCON pin insert, HV6 series, 6-poles + 2 switching contacts + PE, 830 V, Push-in connection

Features

  • Easy installation without tools, even when mounted, with push-in connection technology
  • Quick and effortless wiring, in particular when space is tight
  • Automatic cabling with robots possible
  • Safe wiring and operation with color-coded actuators
  • Cost-effective and fast coding with plastic profiles
  • Shortest installation time compared to other connection technologies
Technical specifications
Ausführung Stifteinsatz
Bestückung bestückt
Gehäusegröße 16B
Kontaktanschluss Push-in
PE-Kontakt Yes
Polzahl 6-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes