1407745 | Phoenix Contact
Socket contact insert, 24B, 10 pole, equipped, push-in, with PE contact, 1407745
Unit Price (€ / pc.)
32.1895 € *
Available: 0 pcs.
Available in 10 days: 107 pcs.
Leadtime: 1 Week **
Contact insert module, 1407745, Phoenix Contact
HEAVYCON socket insert, HV10 series, 10-poles + 2 switching contacts + PE, 830 V, Push-in connection
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Shortest installation time compared to other connection technologies
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 24B | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 10-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |