1408478 | Phoenix Contact
Socket contact insert, COM, 17 pole, unequipped, crimp connection, with PE contact, 1408478
Unit Price (€ / pc.)
4.7362 € *
Available in 5 Days: 19 pcs. - if ordered today
Contact insert module, 1408478, Phoenix Contact
HEAVYCON crimp contact insert for compact plastic housing, socket version, 17-poles + PE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | COM | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 17 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |