1408517 | Phoenix Contact
Socket contact insert, COM, 4 pole, unequipped, crimp connection, with PE contact, 1408517
Unit Price (€ / pc.)
7.6160 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1408517, Phoenix Contact
HEAVYCON crimp contact insert for compact plastic housing, socket version, 4-poles + PE supply circuit, 2-poles control circuit
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Shell size | COM | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 4 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |