1409901 | Phoenix Contact
Pin contact insert, 24B, 64 pole, unequipped, crimp connection, with PE contact, 1409901
Unit Price (€ / pc.)
46.7908 € *
Available in 5 Days: 188 pcs. - if ordered today
Total Price:
46.79 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7908 €
5 pcs.
43.9824 €
15 pcs.
42.3045 €
50 pcs.
40.4243 €
150 pcs.
38.7464 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert module, 1409901, Phoenix Contact
HEAVYCON pin insert, BBB 64 series, 64-poles, Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 24B | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |