1409921 | Phoenix Contact

Pin contact insert, 16B, 40 pole, unequipped, crimp connection, with PE contact, 1409921

Order No.: 62P1969
EAN: 4046356767231
MPN:
1409921
HC-BBB 40-ESTC
Series: HC-BBB
1409921 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
46.0649 € *
Available: 0 pcs.
Available in 10 days: 294 pcs.
Leadtime: 1 Week **
Total Price:
46.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.0649 €

Contact insert module, 1409921, Phoenix Contact

HEAVYCON pin insert, BBB 40 series, 40-poles, Crimp connection

Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Gehäusegröße 16B
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 40-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes