1414361 | Phoenix Contact
Socket contact insert, 2 pole, unequipped, crimp connection, 1414361
Unit Price (€ / pc.)
4.0460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7247 €
50 pcs.
3.3915 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1414361, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Socket, Crimp connection, 830 V, 40 A, 1.5-10 mm², Application: Power
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |