1414362 | Phoenix Contact
Pin contact insert, 4 pole, unequipped, crimp connection, 1414362
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9147 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1414362, Phoenix Contact
Contact insert module, Number of positions: 4, Power contacts: 4, Control contacts: 0, Pin, Crimp connection, 690 V, 40 A, 1.5-6 mm², Application: Power
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |