1414366 | Phoenix Contact
Pin contact insert, 6 pole, unequipped, crimp connection, 1414366
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0579 €
50 pcs.
3.6890 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1414366, Phoenix Contact
Contact insert module, Number of positions: 6, Power contacts: 6, Control contacts: 0, Pin, Crimp connection, 500 V, 16 A, 0.5-4 mm², Application: Power
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 6-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |