1414370 | Phoenix Contact

Pin contact insert, 8 pole, unequipped, crimp connection, 1414370

Order No.: 62P2577
EAN: 4055626025230
MPN:
1414370
HC-M-08-CT-M
Series: HC-M
1414370 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Available in 10 days: 531 pcs.
Leadtime: 2 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.0456 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1414370, Phoenix Contact

Contact insert module, Number of positions: 8, Power contacts: 8, Control contacts: 0, Pin, Crimp connection, 320 V, 16 A, 0.5-4 mm², Application: Power

Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
PE contact No
Pin number 8-polig
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes