1414372 | Phoenix Contact
Pin contact insert, 20 pole, unequipped, crimp connection, 1414372
Unit Price (€ / pc.)
8.8536 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1414372, Phoenix Contact
Contact insert module, Number of positions: 20, Power contacts: 20, Control contacts: 0, Pin, Crimp connection, 690 V, 16 A, 0.5-4 mm², Application: Power
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 20-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |