1417297 | Phoenix Contact
Pin contact insert, 2 pole, equipped, axial screw connection, 1417297
Unit Price (€ / pc.)
29.6548 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
10 pcs.
27.5842 €
25 pcs.
25.3708 €
50 pcs.
23.0979 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1417297, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Pin, Axial screw connection, 690 V, 70 A, 4-25 mm², Application: Power
Features
- Plug module is shock proof
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Axial-Schraubanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |