1417308 | Phoenix Contact

Socket contact insert, 9 pole, unequipped, crimp connection, 1417308

Order No.: 62P2612
EAN: 4055626112503
MPN:
1417308
HC-M-DSUB 09-CT-F
Series: HC-M
1417308 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.0416 € *
Available: 11 pcs.
Available in 10 days: 104 pcs.
Leadtime: 2 Weeks **
Total Price:
15.04 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0416 €
10 pcs.
13.2447 €
50 pcs.
12.3284 €
150 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1417308, Phoenix Contact

Contact insert module, Number of positions: 9, Type: D-SUB 9, Socket, Crimp connection, 48 V, 1 A, 0.08-0.5 mm², Application: Data, Without crimp contacts

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
PE contact No
Pin number 9-polig
Special Contacts D-Sub
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes