1417371 | Phoenix Contact
Pin contact insert, 4 pole, equipped, solder/crimp connection, 1417371
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
10 pcs.
3.9865 €
50 pcs.
3.6295 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1417371, Phoenix Contact
Contact insert module, Number of positions: 4xKOAX, Power contacts: 0, Control contacts: 4, Pin, Soldering and crimp connection, 48 V, 2 A, 0.14-2.5 mm², Application: Signal
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Löt-/Crimpanschluss | |
PE contact | No | |
Pin number | 4-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |