1417372 | Phoenix Contact
Pin contact insert, 5 pole, equipped, push-in, 1417372
Unit Price (€ / pc.)
8.6751 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
7.7945 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1417372, Phoenix Contact
Contact insert module, Number of positions: 5, Power contacts: 5, Control contacts: 0, Pin, Pushin connection, 400 V, 16 A, 0.14-2.5 mm², Application: Power
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Shortest installation time compared to other connection technologies
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Contact connection | Push-in | |
PE contact | No | |
Pin number | 5-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |