1417376 | Phoenix Contact

Socket contact insert, 2 pole, unequipped, crimp connection, 1417376

Order No.: 62P2552
EAN: 4055626112572
MPN:
1417376
HC-M-02-EMC-F
Series: HC-M
1417376 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
4.0579 € *
Available: 0 pcs.
Available in 10 days: 98 pcs.
Leadtime: 2 Weeks **
Total Price:
4.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0579 €

Contact insert module, 1417376, Phoenix Contact

Contact insert module, Number of positions: 2, Socket, Crimp connection, 48 V, 10 A, 0.14 mm²-2.5 mm², Application: Data/signal, For using two EMC connectors (female connector), Number of positions: 1, 4, 8

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
PE contact No
Pin number 2-polig
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes