1417380 | Phoenix Contact
Socket contact insert, 16B, 1 pole, equipped, axial screw connection, with PE contact, 1417380
Unit Price (€ / pc.)
41.2573 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1417380, Phoenix Contact
Contact insert module, Number of positions: PE, Power contacts: 0, Control contacts: 0, Socket, Axial screw connection, 25-70 mm², Application: PE transmission
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Axial-Schraubanschluss | |
PE contact | Yes | |
Pin number | 1-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |