1417389 | Phoenix Contact

Pin contact insert, 2 pole, equipped, axial screw connection, 1417389

Order No.: 62P2545
EAN: 4055626112695
MPN:
1417389
HC-M-02-AT-M-10
Series: HC-M
1417389 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.1011 € *
Available: 0 pcs.
Available in 10 days: 597 pcs.
Leadtime: 2 Weeks **
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
10 pcs.
13.8873 €
50 pcs.
12.6378 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert module, 1417389, Phoenix Contact

Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Pin, Axial screw connection, 830 V, 40 A, 2.5-10 mm², Application: Power

Technical specifications
Version Stifteinsatz
Additional parts bestückt
Contact connection Axial-Schraubanschluss
PE contact No
Pin number 2-polig
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei