1417407 | Phoenix Contact
Socket contact insert, 2 pole, unequipped, crimp connection, 1417407
Unit Price (€ / pc.)
112.4907 € *
Available: 0 pcs.
Available in 10 days: 41 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1417407, Phoenix Contact
Contact insert module, Number of positions: 2, Power contacts: 2, Control contacts: 0, Socket, Crimp connection, 2900 V/5000 V, 16 A, 0.5-4 mm², Application: High-voltage
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |