1417434 | Phoenix Contact
Socket contact insert, 2 pole, unequipped, crimp connection, 1417434
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 10 days: 304 pcs.
Leadtime: 2 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.4871 €
50 pcs.
2.2610 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1417434, Phoenix Contact
Contact insert module, Number of positions: 2, Socket, Pin, Application: Pneumatics, For internal hose diameter of 6 mm
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 2-polig |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |