1419888 | Phoenix Contact
Pin contact insert, 8 pole, unequipped, IDC connection, 1419888
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 10 days: 446 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1419888, Phoenix Contact
Contact insert module, Number of positions: RJ45, Type: RJ45, Pin, 48 V, 1 A, Application: Data, With adapter for RJ industrial connector
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Schneidklemmanschluss | |
PE contact | No | |
Pin number | 8-polig | |
Special Contacts | RJ45 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |