1419895 | Phoenix Contact

Socket contact insert, 7D, 2 pole, unequipped, crimp connection, with PE contact, 1419895

Order No.: 62P2650
EAN: 4055626256146
MPN:
1419895
HC-Q02-I-CT-F
Series: HC-Q
1419895 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
11.9595 € *
Available: 0 pcs.
Available in 10 days: 1,605 pcs.
Leadtime: 1 Week **
Total Price:
11.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €

Contact insert module, 1419895, Phoenix Contact

Contact insert, Number of positions: 2+PE, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 400 V, 40 A, 1.5-6 mm², Application: Power

Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 7D
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 2-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes