1419896 | Phoenix Contact
Pin contact insert, 7D, 3 pole, unequipped, crimp connection, with PE contact, 1419896
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Available in 10 days: 630 pcs.
Leadtime: 1 Week **
Contact insert module, 1419896, Phoenix Contact
Contact insert, Number of positions: 3+PE, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 400 V, 40 A, 1.5-6 mm², Application: Power
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 7D | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |