1419898 | Phoenix Contact

Pin contact insert, 7D, 4 pole, unequipped, crimp connection, 1419898

Order No.: 62P2655
EAN: 4055626256177
MPN:
1419898
HC-Q04-I-CT-M
Series: HC-Q
1419898 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Available in 10 days: 326 pcs.
Leadtime: 1 Week **
Total Price:
12.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3284 €

Contact insert module, 1419898, Phoenix Contact

Contact insert, Number of positions: 4, Size: D7, Number of connections per position: 1, Pin, Crimp connection, 830 V, 40 A, 1.5-6 mm², Application: Power, Only suitable for plastic housings

Technical specifications
Ausführung Stifteinsatz
Bestückung unbestückt
Gehäusegröße 7D
Kontaktanschluss Crimpanschluss
PE-Kontakt No
Polzahl 4-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes