1419899 | Phoenix Contact

Socket contact insert, 7D, 4 pole, unequipped, crimp connection, 1419899

Order No.: 62P2654
EAN: 4055626256184
MPN:
1419899
HC-Q04-I-CT-F
Series: HC-Q
1419899 Phoenix Contact Contact Inserts
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
12.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.3284 €

Contact insert module, 1419899, Phoenix Contact

Contact insert, Number of positions: 4, Size: D7, Number of connections per position: 1, Socket, Crimp connection, 830 V, 40 A, 1.5-6 mm², Application: Power, Only suitable for plastic housings

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Shell size 7D
Contact connection Crimpanschluss
PE contact No
Pin number 4-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes