1423018 | Phoenix Contact
Socket contact insert, 10B, 10 pole, equipped, push-in, with PE contact, 1423018
Unit Price (€ / pc.)
26.7631 € *
Available: 0 pcs.
Available in 10 days: 197 pcs.
Leadtime: 2 Weeks **
Contact insert module, 1423018, Phoenix Contact
Contact insert, Number of positions: 10+PE, Size: B10, Number of connections per position: 2, Socket, Push-in connection, 500 V, 16 A, 0.25-1.5 mm², Application: Power
Features
- Easy installation without tools, even when mounted, with push-in connection technology
- Quick and effortless wiring, in particular when space is tight
- Automatic cabling with robots possible
- Safe wiring and operation with color-coded actuators
- Cost-effective and fast coding with plastic profiles
- Double conductor connection per pole
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 10B | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |